Osram Q62703Q4699 technical specifications.
| Package/Case | 0603 |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q62703Q4699 to view detailed technical specifications.
No datasheet is available for this part.