Osram Q62703Q4967 technical specifications.
| Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Luminous Flux | 0.035lm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 70° |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Osram Q62703Q4967 to view detailed technical specifications.
No datasheet is available for this part.