
Uni-color orange chip LED emitter, 610 nm peak wavelength, for automotive applications. Features a 2-pin SMD package (4.2mm x 4.2mm x 3.8mm max dimensions) with surface mount technology. Delivers up to 900 mcd intensity and 1.9 lm luminous flux with a 120° viewing angle. Operates with a maximum forward current of 40 mA and a maximum forward voltage of 2.4 V, suitable for temperatures from -40°C to 100°C.
Osram Q65110-A2307 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 4.2(Max) |
| Package Height (mm) | 3.8(Max) |
| Seated Plane Height (mm) | 3.8(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 900mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 610nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 1.9lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 40mA |
| Maximum Forward Voltage | 2.4V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110-A2307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.