Osram Q65110-A4355 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 3.7lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110-A4355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.