High-brightness, uni-color amber chip LED emitter featuring a 2-pin SMD package for surface mounting. This device utilizes AlGaInP LED material, emitting light at a peak wavelength of 624 nm with an intensity of 120,000 mcd and a maximum luminous flux of 71 lm. Operating within a temperature range of -40°C to 85°C, it supports a maximum forward current of 400 mA and a maximum forward voltage of 2.6 V, with a narrow 20° viewing angle.
Osram Q65110-A6046 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.8(Max) |
| Seated Plane Height (mm) | 6.9(Max) |
| Package Diameter (mm) | 9.7(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 120000mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 624nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 71lm(Max) |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 400mA |
| Maximum Forward Voltage | 2.6V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110-A6046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.