
Uni-color warm white chip LED emitter, 3000K color temperature, featuring a 2-pin SMD package with gull-wing leads for surface mounting. This high-brightness, high-power device utilizes GaN material, delivering 17600mcd intensity and 61lm maximum luminous flux with a 120° viewing angle. Operating within a -40°C to 110°C temperature range, it supports a maximum forward current of 1000mA and a maximum forward voltage of 3.7V. The lead-frame SMT package measures 7.2mm x 6.2mm x 1.9mm (max) with a 2mm seated plane height.
Osram Q65110-A7641 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.9(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 17600mcd |
| LED Material | GaN |
| High Brightness | Yes |
| Lens Appearance | Clear |
| Luminous Flux | 61lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 3000K |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110-A7641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.