Osram Q65110-A7846 technical specifications.
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 180000mcd |
| LED Material | GaN |
| High Brightness | Yes |
| Luminous Flux | 820lm(Max) |
| Viewing Angle | 130° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 6 |
| High Power | Yes |
| Color Temperature | 4500K |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 24.5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110-A7846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.