Uni-color blue chip LED emitter in a 2-pin SMD package for surface mounting. Features a peak wavelength of 465nm and a luminous intensity of 49.5mcd. This high-power LED utilizes GaN material with a colorless, non-diffused lens and a 20° viewing angle. Operating temperature range is -40°C to 85°C, with a maximum forward current of 400mA and a maximum forward voltage of 3.7V. Package dimensions are 9.7mm(Max) diameter and 6.8mm(Max) height.
Osram Q65110-A8257 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.8(Max) |
| Seated Plane Height (mm) | 6.9(Max) |
| Package Diameter (mm) | 9.7(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 49.5mcd |
| LED Material | GaN |
| Peak Wavelength | 465nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.028lm(Max) |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 400mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110-A8257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.