Uni-color true green chip LED emitter with a 520 nm peak wavelength. This 2-pin SMD package features a colorless, non-diffused lens and a 20° viewing angle. Designed for surface mounting, it operates with a maximum forward current of 400 mA and a maximum forward voltage of 3.7 V, offering a luminous flux of 0.112 lm (Max). The device is rated for an operating temperature range of -40 °C to 85 °C.
Osram Q65110-A8258 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.8(Max) |
| Seated Plane Height (mm) | 6.9(Max) |
| Package Diameter (mm) | 9.7(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 189mcd |
| LED Material | GaN |
| Peak Wavelength | 520nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.112lm(Max) |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 400mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110-A8258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.