Uni-color white chip LED emitter in a 2-pin ceramic surface mount device (CSMD) package. Features high brightness with a maximum intensity of 35500mcd and luminous flux of 72lm. Utilizes GaN LED material, offering a 120° viewing angle and a rectangular lens shape. Operates within a temperature range of -40°C to 100°C, with a maximum forward current of 500mA and maximum forward voltage of 4V. This high-power LED is designed for top-mount surface mounting.
Osram Q65110-A8335 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 35500mcd(Max) |
| LED Material | GaN |
| High Brightness | Yes |
| Luminous Flux | 72lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 4V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110-A8335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.