Osram Q65110-A8642 technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3.8 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 3.8 |
| Mounting | Through Hole |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110-A8642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.