Osram Q65110-A8867 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 23.1(Max) |
| Package Width (mm) | 22.2(Max) |
| Package Height (mm) | 5.7(Max) |
| Seated Plane Height (mm) | 5.7(Max) |
| Mounting | Surface Mount |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110-A8867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.