
Uni-color white chip LED emitter in a 4-pin PLCC package. Features a J-lead configuration for lead-frame SMT mounting. Offers high brightness with 7600mcd intensity and 39lm luminous flux, utilizing GaN LED material. Operates with a maximum forward current of 200mA and a maximum forward voltage of 3.8V, within an operating temperature range of -40°C to 85°C. The non-diffused, circular lens provides a wide 135° viewing angle.
Osram Q65110-A9091 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.6(Max) |
| Package Width (mm) | 3.6(Max) |
| Package Height (mm) | 2.12(Max) |
| Seated Plane Height (mm) | 2.27(Max) |
| Pin Pitch (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 7600mcd |
| LED Material | GaN |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Luminous Flux | 39lm |
| Viewing Angle | 135° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.6x2.6x0.52mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | x=0.31/y=0.32 |
| Maximum Forward Current | 200mA |
| Maximum Forward Voltage | 3.8V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110-A9091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.