Osram Q65110A0051 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 5.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A0051 to view detailed technical specifications.
No datasheet is available for this part.