Osram Q65110A1048 technical specifications.
| Color | Blue |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.195lm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 40° |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Osram Q65110A1048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.