Osram Q65110A1212 technical specifications.
| Fall Time | 100ns |
| Max Output Voltage | 20V |
| Operating Supply Voltage | 18V |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.