Osram Q65110A1460 technical specifications.
| Color | Orange |
| Lens Style | Rectangular |
| Luminous Flux | 4lm |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Osram Q65110A1460 to view detailed technical specifications.
No datasheet is available for this part.