Osram Q65110A1467 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.01lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A1467 to view detailed technical specifications.
No datasheet is available for this part.