Osram Q65110A1718 technical specifications.
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 2.3(Max) |
| Seated Plane Height (mm) | 2.3(Max) |
| Mounting | Surface Mount |
| Cage Code | CG006 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110A1718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.