Osram Q65110A1898 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.48lm |
| Luminous Intensity | 224mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 591nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A1898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.