Uni-color blue chip LED emitter, 465nm peak wavelength, designed for automotive applications. Features a 2-pin SMD package (2.1mm L x 1.5mm W x 1.5mm H) for surface mounting. Offers 120° viewing angle, 180mcd maximum intensity, and 0.33lm luminous flux. Operates with a maximum forward current of 20mA and a maximum forward voltage of 4.1V, with a reverse voltage rating of 5V. Suitable for a wide operating temperature range from -40°C to 100°C.
Osram Q65110A1976 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.5(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 180mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 465nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.33lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 4.1V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110A1976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.