Uni-color blue chip LED emitter for surface mount applications. Features a 2-pin SMD package with dimensions of 2.3mm (L) x 1.3mm (W) x 1.2mm (H). Emits blue light with a peak wavelength of 465nm and a viewing angle of 120°. Operates with a maximum forward current of 20mA and a maximum forward voltage of 4.1V, offering a luminous flux of 0.34lm. Suitable for automotive environments with an operating temperature range of -40°C to 110°C.
Osram Q65110A1979 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.3(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Blue |
| Intensity | 180mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 465nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.34lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 4.1V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110A1979 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.