Uni-color amber chip LED emitter for surface mount applications. Features a 2-pin SMD package with dimensions of 4.2mm (Max) length, 3.8mm (Max) width, and 4.2mm (Max) height. Delivers high brightness with a peak wavelength of 622nm and a typical luminous flux of 0.63lm, offering a wide 120° viewing angle. Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.33V, suitable for automotive environments with an operating temperature range of -40°C to 100°C.
Osram Q65110A2255 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 4.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Amber |
| Intensity | 355mcd(Max) |
| LED Material | InGaAlP |
| Peak Wavelength | 622nm |
| High Brightness | Yes |
| Lens Appearance | Clear |
| Luminous Flux | 0.63lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x0.95mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.33V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110A2255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.