
Uni-color amber chip LED emitter, featuring a 2-pin SMD package for surface mounting. This component offers a peak wavelength of 622 nm and a maximum luminous intensity of 355 mcd, with a luminous flux of 0.76 lm. Operating with a maximum forward current of 30 mA and a maximum forward voltage of 2.33 V, it is suitable for automotive applications. The compact SMD package measures 2.3 mm (L) x 1.5 mm (W) x 1.25 mm (H), with a wide 120° viewing angle and a colorless, non-diffused lens.
Osram Q65110A2357 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.3(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 355mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 622nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.76lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 1.5x1x0.71mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.33V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110A2357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.