Osram Q65110A2635 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 20V |
| Lens Style | Flat |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram Q65110A2635 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.