Osram Q65110A2714 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Fall Time | 10ns |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram Q65110A2714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.