Uni-color Red chip LED emitter, featuring a 643nm peak wavelength and 120° viewing angle. This 2-pin SMD device, with a maximum package height of 0.88mm, is designed for surface mounting and offers a maximum forward current of 20mA and a maximum forward voltage of 2.2V. Operating within a temperature range of -40°C to 100°C, it provides a luminous flux of 0.02lm and an intensity of 11.2mcd. The LED material is AlGaInP, with a colorless, non-diffused lens.
Osram Q65110A2733 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 0.88(Max) |
| Seated Plane Height (mm) | 0.88(Max) |
| Package Diameter (mm) | 1.9 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Reverse Mount |
| Color | Red |
| Intensity | 11.2mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 643nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.02lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.2V |
| Reverse Voltage | 12V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram Q65110A2733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.