Osram Q65110A3223 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 3lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 60° |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Osram Q65110A3223 to view detailed technical specifications.
No datasheet is available for this part.