This yellow diffused LED features a circular lens style and a luminous flux of 0.48lm. It has a viewing angle of 120° and is packaged in a PLCC case for surface mount applications. The LED is not radiation hardened and is available on tape and reel.
Osram Q65110A3551 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.48lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A3551 to view detailed technical specifications.
No datasheet is available for this part.