Osram Q65110A3776 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.075lm |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Viewing Angle | 120° |
| RoHS | Unconfirmed |
Download the complete datasheet for Osram Q65110A3776 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.