Osram Q65110A3826 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 3.75lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Unconfirmed |
Download the complete datasheet for Osram Q65110A3826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.