Osram Q65110A4110 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3.4mm |
| Forward Current | 70mA |
| Length | 3mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 3.85lm |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 190mW |
| Radiation Hardening | No |
| Reverse Voltage | 12V |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A4110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.