Osram Q65110A4857 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 0.88mm |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 5.55lm |
| Luminous Intensity | 1850mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PointLED® |
| Viewing Angle | 120° |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A4857 to view detailed technical specifications.
No datasheet is available for this part.