Uni-color blue chip LED emitter for surface mounting. Features a 465nm peak wavelength and 28mcd maximum intensity, utilizing InGaN LED material. This 2-pin SMD package, measuring 1.9mm x 0.55mm x 1.3mm, offers a wide 145/160° viewing angle and colorless diffused lens. Operates within a -30°C to 85°C temperature range with a maximum forward current of 20mA and forward voltage of 3.2V.
Osram Q65110A4865 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.9(Max) |
| Package Width (mm) | 0.55(Max) |
| Package Height (mm) | 1.3(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 28mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 465nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Diffused |
| Luminous Flux | 0.105lm |
| Viewing Angle | 145/160° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.45x0.55x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.2V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110A4865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.