Osram Q65110A6160 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Diffused, Colored, Circular |
| Luminous Flux | 0.48lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Unconfirmed |
Download the complete datasheet for Osram Q65110A6160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.