Osram Q65110A7032 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Rectangular |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for Osram Q65110A7032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.