Uni-color white chip LED emitter, 8200K color temperature, featuring a 2-pin surface mount package with dimensions of 1.7mm (L) x 0.9mm (W) x 0.4mm (H). This top-mount LED offers a maximum forward current of 15mA and a maximum forward voltage of 3.2V, delivering 0.6lm luminous flux and 224mcd maximum intensity. It operates within a temperature range of -40°C to 85°C and has a wide viewing angle of 150°/130°.
Osram Q65110A7209 technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 0.9(Max) |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 224mcd(Max) |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 0.6lm |
| Viewing Angle | 150/130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.15x0.9x0.25mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | 8200K |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 3.2V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram Q65110A7209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.