Osram Q65110A7227 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Flat |
| Max Collector Current | 20mA |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A7227 to view detailed technical specifications.
No datasheet is available for this part.