Osram Q65110A7501 technical specifications.
| Package/Case | PLCC |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Length | 3.5mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram Q65110A7501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.