Osram Q65110A7699 technical specifications.
| Color | Orange |
| Lens Style | Rectangular |
| Luminous Flux | 465lm |
| Number of LEDs | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Osram Q65110A7699 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.