Osram Q65110A7873 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.1(Max) |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 4.6(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 43300mcd |
| High Brightness | Yes |
| Luminous Flux | 210lm(Max) |
| Viewing Angle | 140° |
| Lens Shape Type | Circular |
| Number of LEDs | 1 |
| High Power | Yes |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Osram Q65110A7873 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.