Uni-color white chip LED emitter for surface mounting. Features a 2-pin SMD package with a colorless, non-diffused circular lens. Delivers 126.5mcd intensity and 0.071lm luminous flux with a 20° viewing angle. Operates with a maximum forward current of 400mA and a maximum forward voltage of 3.7V. Suitable for a wide temperature range from -40°C to 85°C.
Osram Q65110A7893 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.9(Max) |
| Package Diameter (mm) | 9.6(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 126.5mcd |
| LED Material | GaN |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 0.071lm(Max) |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 2700K |
| Maximum Forward Current | 400mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110A7893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.