Osram Q65110A8160 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 170° |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Osram Q65110A8160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.