Osram Q65110A8280 technical specifications.
| Lens Style | Circular |
| Number of LEDs | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A8280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.