Osram Q65110A8485 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A8485 to view detailed technical specifications.
No datasheet is available for this part.