Osram Q65110A8562 technical specifications.
| Package/Case | CSMD |
| Color | Blue, Green, Red |
| Depth | 3.3mm |
| Forward Current | 250mA |
| Length | 4.7mm |
| Lens Style | Diffused, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A8562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.