Osram Q65110A8589 technical specifications.
| Current Rating | 1A |
| Number of LEDs | 5 |
| Shape | Square |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram Q65110A8589 to view detailed technical specifications.
No datasheet is available for this part.