Osram Q65110A8593 technical specifications.
| Current Rating | 1A |
| Number of LEDs | 4 |
| Shape | Square |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A8593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.