Osram Q65110A8619 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 6.2mm |
| Forward Current | 1A |
| Length | 7.2mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 112lm |
| Luminous Intensity | 34800mcd |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 170° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A8619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.