Osram Q65110A8813 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3.2mm |
| Forward Current | 250mA |
| Length | 3.5mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Flux | 21.6lm |
| Luminous Intensity | 7100mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A8813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.